Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-1602Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH0986
Product RangeMX150 33472
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.900 |
| 25+ | $3.740 |
| 50+ | $3.600 |
| 100+ | $3.450 |
| 250+ | $3.120 |
| 500+ | $2.880 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-1602Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH0986
Product RangeMX150 33472
Product RangeMX150 33472
No. of Positions16Positions
For Use WithMolex MX150 33001, 33012 Series Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP RatingIP6K7, IP6K9K
IP RatingIP6K7, IP6K9K
Voltage Rating60VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33472
No. of Positions
16Positions
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating
IP6K7, IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Voltage Rating
60VDC
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
