Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34763-0005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN4582
Product Range34763 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.240 |
| 5+ | $75.580 |
| 10+ | $71.900 |
| 25+ | $69.710 |
| 50+ | $66.030 |
| 100+ | $63.470 |
| 250+ | $61.640 |
Price for:Each
Minimum: 1
Multiple: 1
$79.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34763-0005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN4582
Product Range34763 Series
Product Range34763 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts154Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating250VAC
Current Rating17A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
34763 Series
No. of Contacts
154Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
17A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
250VAC
SVHC
No SVHC (05-Nov-2025)
Alternatives for 34763-0005
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
