Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-4120Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN4584
Product RangeMXP120 34900 Series
Your Part Number
667 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.560 |
| 25+ | $1.520 |
| 50+ | $1.460 |
| 100+ | $1.410 |
| 250+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 10
Multiple: 10
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-4120Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN4584
Product RangeMXP120 34900 Series
Product RangeMXP120 34900 Series
No. of Positions4Positions
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIPX8
IP RatingIPX8
Voltage Rating14VDC
Current Rating13A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MXP120 34900 Series
No. of Positions
4Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IPX8
Current Rating
13A
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Voltage Rating
14VDC
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
