Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34912-6080Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38AC3088
Re-Reel37AC1126RL
Cut Tape37AC1126
Product RangeMini50 34912 Series
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.900 | $0.00 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $6.450 |
| 25+ | $6.250 |
| 50+ | $6.040 |
| 100+ | $5.810 |
| 250+ | $5.330 |
| 500+ | $4.970 |
| 1000+ | $4.350 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $3.900 |
| 1000+ | $3.580 |
| 2000+ | $3.520 |
| 4000+ | $3.480 |
| 6000+ | $3.410 |
| 10000+ | $3.370 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34912-6080Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38AC3088
Re-Reel37AC1126RL
Cut Tape37AC1126
Product RangeMini50 34912 Series
Product RangeMini50 34912 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34912 Series
No. of Contacts
8Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
IP Rating
-
Current Rating
5A
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 34912-6080
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
