Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34912-8020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel05AC9711
Re-Reel08AC3592RL
Cut Tape08AC3592
Product RangeMini50 34912 Series
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.480 | $0.00 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.470 |
| 25+ | $3.340 |
| 50+ | $3.230 |
| 100+ | $3.100 |
| 250+ | $2.850 |
| 500+ | $2.660 |
| 1000+ | $2.340 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.480 |
| 1000+ | $2.390 |
| 2000+ | $2.310 |
| 4000+ | $2.270 |
| 6000+ | $2.200 |
| 10000+ | $2.170 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34912-8020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel05AC9711
Re-Reel08AC3592RL
Cut Tape08AC3592
Product RangeMini50 34912 Series
Product RangeMini50 34912 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts2Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34912 Series
No. of Contacts
2Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
3A
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
