Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34951-0811Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AJ0705
Product RangeMX150 34951
Your Part Number
6,081 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.710 |
| 25+ | $1.620 |
| 50+ | $1.520 |
| 100+ | $1.440 |
| 250+ | $1.320 |
| 500+ | $1.240 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 10
Multiple: 10
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-0811Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AJ0705
Product RangeMX150 34951
No. of Positions8Positions
Connector Body MaterialNylon (Polyamide) Body
Product RangeMX150 34951
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Molex MX150 33472 Series Female Sealed Connector Assembly
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Positions
Product Range
MX150 34951
Alternatives for 34951-0811
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
