Print Page
10,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.127 |
10+ | $0.105 |
25+ | $0.099 |
50+ | $0.092 |
100+ | $0.087 |
250+ | $0.082 |
500+ | $0.077 |
1000+ | $0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35021-1201
Newark Part No.37AC1127
Product Range35021
Also Known AsGTIN UPC EAN: 800753576926
Technical Datasheet
Product Range35021
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 35023 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
Product Overview
The 35021-1201 from Molex is a 35021 series board-in right angle crimp terminal for used with use with 35023 housing.
- Male terminal with tin (Sn) plated brass contact, tin termination plating
- 24AWG, 30AWG wire size
- 0.026/g net weight
- Max wire insulation diameter is 1.5mm
- Crimp or compression termination interface style
Technical Specifications
Product Range
35021
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex 35023 Series Housing Connectors
Contact Material
Brass
Alternatives for 35021-1201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate