Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
15000+ | $0.043 |
30000+ | $0.042 |
60000+ | $0.042 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35021-1201
Newark Part No.37AC1128
Product Range35021
Also Known AsGTIN UPC EAN: 800753576926
Technical Datasheet
Product Range35021
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 35023 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
Technical Specifications
Product Range
35021
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex 35023 Series Housing Connectors
Contact Material
Brass
Alternatives for 35021-1201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate