Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35151-0110.Copy
Newark Part No.01AM6697
Product RangeVersaBlade 35151 Series
Your Part Number
1,256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.285 |
| 25+ | $0.257 |
| 50+ | $0.251 |
| 100+ | $0.245 |
| 250+ | $0.216 |
| 500+ | $0.206 |
| 1000+ | $0.196 |
Price for:Each
Minimum: 10
Multiple: 10
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0110.Copy
Newark Part No.01AM6697
Product RangeVersaBlade 35151 Series
Product RangeVersaBlade 35151 Series
No. of Positions1Positions
Pitch Spacing-
For Use WithMolex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35151 Series
No. of Positions
1Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
