Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35151-0310Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.39AH6125
Product RangeVersaBlade 35151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.952 |
| 25+ | $0.918 |
| 50+ | $0.882 |
| 100+ | $0.846 |
| 250+ | $0.799 |
| 500+ | $0.747 |
| 1000+ | $0.637 |
Price for:Each
Minimum: 10
Multiple: 10
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0310Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.39AH6125
Product RangeVersaBlade 35151
Product RangeVersaBlade 35151
No. of Positions3Positions
Pitch Spacing7.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35151
No. of Positions
3Positions
For Use With
Molex VersaBlade 35745, 35746, 35747 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
7.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35151-0310
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
