Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36920-0401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AH0064
Product RangePico-EZmate OTS 36920 Series
Your Part Number
176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $5.360 |
| 25+ | $5.170 |
| 50+ | $5.010 |
| 100+ | $4.830 |
| 250+ | $4.410 |
| 500+ | $4.120 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36920-0401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AH0064
Product RangePico-EZmate OTS 36920 Series
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions4Positions
Connector Pitch1.2mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangePico-EZmate OTS 36920 Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
1.2mm
Cable Length - Metric
100mm
Product Range
Pico-EZmate OTS 36920 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 36920-0401
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
