Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38630-6405Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31M6571
Product Range38630 Series
Also Known As63A505, GTIN UPC EAN: 800756264844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 340+ | $6.380 |
| 500+ | $5.900 |
| 1000+ | $5.040 |
Price for:Each
Minimum: 340
Multiple: 340
$2,169.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38630-6405Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31M6571
Product Range38630 Series
Also Known As63A505, GTIN UPC EAN: 800756264844
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions5Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage600V
Product Range38630 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
5Positions
Wire Size AWG Max
12AWG
Rated Voltage
600V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38630 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
