Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38969-0002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AM9326
Product Range38969 Series
Your Part Number
7,312 In Stock
7,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.050 |
Price for:Each
Minimum: 10
Multiple: 10
$20.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38969-0002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AM9326
Product Range38969 Series
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12.7mm
Rated Current50A
Rated Voltage600V
Product Range38969 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12.7mm
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
38969 Series
Alternatives for 38969-0002
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
