Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3045Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.07AH5110
Product RangeMini-Fit Jr. 5557
Your Part Number
12,884 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.782 |
| 25+ | $0.752 |
| 50+ | $0.723 |
| 100+ | $0.694 |
| 250+ | $0.655 |
| 500+ | $0.612 |
| 1000+ | $0.523 |
Price for:Each
Minimum: 10
Multiple: 10
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3045Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.07AH5110
Product RangeMini-Fit Jr. 5557
Product RangeMini-Fit Jr. 5557
No. of Positions4Positions
Pitch Spacing4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
4Positions
For Use With
Molex Mini-Fit Jr. 5556 Series & Mini-Fit Plus 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-01-3045
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
