Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3069Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH1097
Product RangeMini-Fit Jr. 5559
Your Part Number
4,666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.872 |
| 25+ | $0.836 |
| 50+ | $0.798 |
| 100+ | $0.762 |
| 250+ | $0.713 |
| 500+ | $0.661 |
| 1000+ | $0.548 |
Price for:Each
Minimum: 10
Multiple: 10
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3069Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH1097
Product RangeMini-Fit Jr. 5559
Product RangeMini-Fit Jr. 5559
No. of Positions6Positions
Pitch Spacing4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
6Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-01-3069
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
