Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39390-0102Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39AH6176
Product RangeEurostyle 39390
Your Part Number
1,440 In Stock
480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.580 |
| 25+ | $4.310 |
| 50+ | $4.060 |
| 100+ | $3.810 |
| 250+ | $3.490 |
| 500+ | $3.300 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39390-0102Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39AH6176
Product RangeEurostyle 39390
Pitch Spacing9.53mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39390
SVHCLead (23-Jan-2024)
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Eurostyle 39390
Alternatives for 39390-0102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
