Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39504-0005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21M3122
Product RangeEurostyle 39504 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2016+ | $1.670 |
Price for:Each
Minimum: 2016
Multiple: 2016
$3,366.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39504-0005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21M3122
Product RangeEurostyle 39504 Series
Pitch Spacing3.5mm
No. of Contacts5Contacts
No. of Positions5Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Connector TypeTerminal Block, Eurostyle
Connector MountingCable Mount
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product RangeEurostyle 39504 Series
SVHCLead
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
5Positions
Wire Size AWG Max
16AWG
Connector Mounting
Cable Mount
Wire Connection Method
Screw
Rated Voltage
300V
Contact Material
Brass
SVHC
Lead
No. of Contacts
5Contacts
Wire Size AWG Min
30AWG
Connector Type
Terminal Block, Eurostyle
Conductor Area CSA
1.31mm²
Rated Current
8A
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39504 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
