Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39521-1008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7226
Product RangeEurostyle 39521 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3240+ | $1.880 |
Price for:Each
Minimum: 3240
Multiple: 3240
$6,091.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39521-1008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7226
Product RangeEurostyle 39521 Series
GenderHeader
Pitch Spacing5mm
No. of Contacts8Contacts
No. of Positions8Positions
Rated Current15A
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Rated Voltage300V
Block OrientationThrough Hole Vertical
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product RangeEurostyle 39521 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Header
No. of Contacts
8Contacts
Rated Current
15A
Connector Mounting
PCB Mount
Block Orientation
Through Hole Vertical
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
5mm
No. of Positions
8Positions
Connector Type
Terminal Block, Eurostyle
Rated Voltage
300V
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39521 Series
Alternatives for 39521-1008
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
