Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39533-2010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20M7362
Product RangeEurostyle 39533 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 810+ | $9.280 |
Price for:Each
Minimum: 810
Multiple: 810
$7,516.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39533-2010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20M7362
Product RangeEurostyle 39533 Series
Pitch Spacing5.08mm
No. of Contacts10Contacts
No. of Positions10Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Connector TypeTerminal Block, Eurostyle
Connector MountingCable Mount
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product RangeEurostyle 39533 Series
SVHCLead
Technical Specifications
Pitch Spacing
5.08mm
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Connector Mounting
Cable Mount
Wire Connection Method
Screw
Rated Voltage
300V
Contact Material
Phosphor Bronze
SVHC
Lead
No. of Contacts
10Contacts
Wire Size AWG Min
26AWG
Connector Type
Terminal Block, Eurostyle
Conductor Area CSA
3.31mm²
Rated Current
18A
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39533 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
