Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39533-3004Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7365
Product RangeEurostyle 39533 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1944+ | $2.300 |
Price for:Each
Minimum: 1944
Multiple: 1944
$4,471.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39533-3004Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7365
Product RangeEurostyle 39533 Series
Pitch Spacing5.08mm
No. of Contacts-
No. of Positions4Positions
Wire Size AWG Min26AWG
Connector TypeTerminal Block, Eurostyle
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Connector Mounting-
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Contact Plating-
Contact Material-
Product RangeEurostyle 39533 Series
SVHCLead
Technical Specifications
Pitch Spacing
5.08mm
No. of Positions
4Positions
Connector Type
Terminal Block, Eurostyle
Conductor Area CSA
3.31mm²
Wire Connection Method
Screw
Rated Voltage
300V
Contact Material
-
SVHC
Lead
No. of Contacts
-
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Connector Mounting
-
Rated Current
18A
Contact Plating
-
Product Range
Eurostyle 39533 Series
Alternatives for 39533-3004
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
