Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39700-0104Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AM4941
Product RangeEurostyle 39700 Series
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $3.770 |
| 25+ | $3.330 |
| 50+ | $3.060 |
| 100+ | $2.810 |
| 250+ | $2.550 |
| 500+ | $2.460 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39700-0104Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49AM4941
Product RangeEurostyle 39700 Series
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Wire Connection MethodPush In Lock
Rated Current18A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeEurostyle 39700 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.08mm²
Rated Current
18A
Block Orientation
Through Hole 45°
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
Eurostyle 39700 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
