Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39890-0402Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH6188
Product RangeEurostyle 39890
Your Part Number
1,800 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.590 |
| 25+ | $1.530 |
| 50+ | $1.480 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.220 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 10
Multiple: 10
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39890-0402Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH6188
Product RangeEurostyle 39890
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product RangeEurostyle 39890
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
Block Orientation
Through Hole 35°
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39890
Alternatives for 39890-0402
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
