Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42816-0312Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19J5438
Product RangeMini-Fit Sr. 42816
Your Part Number
4,822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.660 |
| 25+ | $2.580 |
| 50+ | $2.490 |
| 100+ | $2.390 |
| 250+ | $2.200 |
| 500+ | $2.050 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42816-0312Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19J5438
Product RangeMini-Fit Sr. 42816
Product RangeMini-Fit Sr. 42816
No. of Positions3Positions
Pitch Spacing10mm
For Use With42815 Crimp Terminal
SVHCLead chromate molybdate sulphate red (C.I. Pigment Red 104) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42816
No. of Positions
3Positions
For Use With
42815 Crimp Terminal
Gender
Receptacle
Pitch Spacing
10mm
SVHC
Lead chromate molybdate sulphate red (C.I. Pigment Red 104) (04-Feb-2026)
Technical Docs (2)
Alternatives for 42816-0312
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead chromate molybdate sulphate red (C.I. Pigment Red 104) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
