Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42818-0212Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19J5444
Product RangeMini-Fit Sr. 42818
Your Part Number
10,614 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.340 |
| 25+ | $3.220 |
| 50+ | $3.110 |
| 100+ | $3.010 |
| 250+ | $2.750 |
| 500+ | $2.570 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0212Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19J5444
Product RangeMini-Fit Sr. 42818
Product RangeMini-Fit Sr. 42818
No. of Positions2Positions
Pitch Spacing10mm
For Use With42817 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42818
No. of Positions
2Positions
For Use With
42817 Crimp Terminal
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42818-0212
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
