Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K9324
Product RangeMicro-Fit 3.0 43045
Your Part Number
6,722 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.310 |
| 25+ | $2.230 |
| 50+ | $2.160 |
| 100+ | $2.080 |
| 250+ | $1.910 |
| 500+ | $1.780 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 10
Multiple: 10
$23.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K9324
Product RangeMicro-Fit 3.0 43045
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
10Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 43045-1012
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
