Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1022Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC1307
Product RangeMicro-Fit 3.0 43045
Your Part Number
1,092 In Stock
1,224 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $5.880 |
| 25+ | $5.690 |
| 50+ | $5.490 |
| 100+ | $5.300 |
| 250+ | $4.840 |
| 500+ | $4.520 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1022Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC1307
Product RangeMicro-Fit 3.0 43045
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
GenderHeader
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
No. of Contacts
10Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
Gender
Header
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Alternatives for 43045-1022
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
