Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K9347
Product RangeMicro-Fit 3.0 43045
Your Part Number
2,328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.880 |
| 25+ | $3.670 |
| 50+ | $3.470 |
| 100+ | $3.270 |
| 250+ | $3.010 |
| 500+ | $2.840 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K9347
Product RangeMicro-Fit 3.0 43045
Connector SystemsPower
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
16Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43045-1600
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
