Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43860-0009Copy
Newark Part No.95B9053
Product Range43860 Series
Also Known AsGTIN UPC EAN: 800753929753
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 157+ | $1.550 |
| 314+ | $1.480 |
| 785+ | $1.360 |
| 1570+ | $1.230 |
Price for:Each
Minimum: 157
Multiple: 157
$243.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43860-0009Copy
Newark Part No.95B9053
Product Range43860 Series
Also Known AsGTIN UPC EAN: 800753929753
Modular Connector TypeModular Jack
Connector TypeRJ11
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
No. of Contacts4Contacts
LAN CategoryCat3
No. of Positions6Positions
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWith Light Pipe
Product Range43860 Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P4C
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Unshielded
LEDs
Without LED
Light Pipes
With Light Pipe
SVHC
To Be Advised
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
No. of Positions
6Positions
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
43860 Series
Technical Docs (3)
Alternatives for 43860-0009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
