Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44769-1602Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AJ8012
Product RangeMicro-Fit 3.0 BMI Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 5+ | $15.620 |
| 10+ | $15.120 |
| 25+ | $14.110 |
| 50+ | $13.470 |
| 100+ | $12.810 |
| 250+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-1602Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AJ8012
Product RangeMicro-Fit 3.0 BMI Series
Product RangeMicro-Fit 3.0 BMI Series
No. of Contacts16Contacts
Pitch Spacing3mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 BMI Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
No. of Contacts
16Contacts
Pitch Spacing
3mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
