Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45130-0210Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AC1504
Product RangeNano-Fit OTS 45130 Series
Also Known AsGTIN UPC EAN: 191128141949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.020 |
Price for:Each
Minimum: 2000
Multiple: 2000
$10,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45130-0210Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AC1504
Product RangeNano-Fit OTS 45130 Series
Also Known AsGTIN UPC EAN: 191128141949
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
Connector Type ANano-Fit 2 Position Receptacle
No. of Positions2Positions
Connector Type BNano-Fit 2 Position Receptacle
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeNano-Fit OTS 45130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Nano-Fit TPA OTS discrete cable assembly carries 6.5A current in a small package
- Pin-to-pin mapping from receptacle to PCB header
- Space savings for design flexibility
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Medical
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions
2Positions
Connector Pitch
2.5mm
Cable Length - Metric
1m
Product Range
Nano-Fit OTS 45130 Series
Jacket Color
Black
Connector Type A
Nano-Fit 2 Position Receptacle
Connector Type B
Nano-Fit 2 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
