Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45130-0801Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AC7111
Product RangeNano-Fit OTS 45130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 5+ | $16.410 |
| 10+ | $15.950 |
| 25+ | $15.020 |
| 50+ | $14.430 |
| 100+ | $13.830 |
| 250+ | $12.920 |
Price for:Each
Minimum: 1
Multiple: 1
$16.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45130-0801Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AC7111
Product RangeNano-Fit OTS 45130 Series
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions8Positions
Connector Pitch2.5mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeNano-Fit OTS 45130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
150mm
Product Range
Nano-Fit OTS 45130 Series
Jacket Color
Black
No. of Positions
8Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
