Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45136-1210Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58AC5568
Product RangeMega-Fit OTS 45136 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.100 |
| 5+ | $49.680 |
| 10+ | $47.280 |
| 25+ | $45.830 |
| 50+ | $43.410 |
| 100+ | $41.730 |
| 250+ | $40.520 |
Price for:Each
Minimum: 1
Multiple: 1
$52.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-1210Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58AC5568
Product RangeMega-Fit OTS 45136 Series
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions12Positions
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Pitch
5.7mm
Cable Length - Metric
1m
Product Range
Mega-Fit OTS 45136 Series
Jacket Color
Black
No. of Positions
12Positions
No. of Rows
2 Row
Cable Length - Imperial
3.28ft
Wire Gauge
12AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 45136-1210
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
