Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46015-0209Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ8029
Product RangeMini-Fit Plus HCS 46015 Series
Your Part Number
938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.922 |
| 25+ | $0.883 |
| 50+ | $0.846 |
| 100+ | $0.807 |
| 250+ | $0.764 |
| 500+ | $0.747 |
Price for:Each
Minimum: 10
Multiple: 10
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46015-0209Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ8029
Product RangeMini-Fit Plus HCS 46015 Series
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Plus HCS 46015 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Contacts
2Contacts
Product Range
Mini-Fit Plus HCS 46015 Series
Contact Material
Copper Alloy
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
13A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
