Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46015-0409Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AJ8030
Product RangeMini-Fit Plus HCS 46015 Series
Your Part Number
3,568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 10+ | $4.940 |
| 25+ | $4.720 |
| 50+ | $4.510 |
| 100+ | $4.290 |
| 250+ | $4.090 |
| 500+ | $3.910 |
| 1000+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46015-0409Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AJ8030
Product RangeMini-Fit Plus HCS 46015 Series
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Plus HCS 46015 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Plus HCS 46015 Series
Contact Material
Copper Alloy
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
13A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
