Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46556-1145Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK6588
Product RangeSEARAY Slim 46556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.680 |
| 10+ | $23.790 |
| 25+ | $22.990 |
| 50+ | $21.660 |
| 100+ | $20.260 |
| 250+ | $17.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-1145Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK6588
Product RangeSEARAY Slim 46556 Series
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts40Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY Slim 46556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
4Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
SEARAY Slim 46556 Series
Alternatives for 46556-1145
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
