Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46562-3003Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AJ8048
Product RangeEXTreme Ten60Power 46562 Series
Your Part Number
526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.000 |
| 5+ | $41.690 |
| 10+ | $41.380 |
| 25+ | $40.880 |
| 50+ | $40.410 |
| 100+ | $40.040 |
| 250+ | $39.800 |
Price for:Each
Minimum: 1
Multiple: 1
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46562-3003Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AJ8048
Product RangeEXTreme Ten60Power 46562 Series
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts28Contacts
Connector MountingThrough Hole Mount
Product RangeEXTreme Ten60Power 46562 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating55A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Contact Current Rating
55A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
28Contacts
Product Range
EXTreme Ten60Power 46562 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
