Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5093Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AK3475
Product RangeMini-SPOX 5264 Series
Your Part Number
1,876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.591 |
| 250+ | $0.456 |
| 500+ | $0.412 |
| 1000+ | $0.374 |
| 5000+ | $0.344 |
Price for:Each
Minimum: 10
Multiple: 10
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5093Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AK3475
Product RangeMini-SPOX 5264 Series
Product RangeMini-SPOX 5264 Series
No. of Positions9Positions
Pitch Spacing2.5mm
For Use WithMolex 5263 Series Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-SPOX 5264 Series
No. of Positions
9Positions
For Use With
Molex 5263 Series Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
