Print Page
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.630 |
| 25+ | $1.570 |
| 50+ | $1.520 |
| 100+ | $1.460 |
| 250+ | $1.370 |
| 500+ | $1.270 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 10
Multiple: 10
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9013Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6267
Product RangeSL 70066
Product RangeSL 70066
No. of Positions13Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Series Female Crimp Terminals
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SL 70066
No. of Positions
13Positions
For Use With
70058, 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for 50-57-9013
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

