Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9407Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AH5187
Product RangeCyClone 70066
Your Part Number
5,187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.933 |
| 25+ | $0.898 |
| 50+ | $0.863 |
| 100+ | $0.829 |
| 250+ | $0.780 |
| 500+ | $0.730 |
| 1000+ | $0.621 |
Price for:Each
Minimum: 10
Multiple: 10
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9407Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AH5187
Product RangeCyClone 70066
Product RangeCyClone 70066
No. of Contacts7Contacts
No. of Positions7Positions
Pitch Spacing2.54mm
Contact Termination TypeCrimp
For Use With70058, 71851 Crimp Terminals
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CyClone 70066
No. of Contacts
7Contacts
Pitch Spacing
2.54mm
For Use With
70058, 71851 Crimp Terminals
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Positions
7Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Alternatives for 50-57-9407
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
