Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502578-0401Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.39AK0401
Product RangeCLIK-Mate 502578 Series
Your Part Number
579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.434 |
| 25+ | $0.394 |
| 50+ | $0.385 |
| 100+ | $0.378 |
| 250+ | $0.344 |
| 500+ | $0.337 |
| 1000+ | $0.330 |
Price for:Each
Minimum: 10
Multiple: 10
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0401Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.39AK0401
Product RangeCLIK-Mate 502578 Series
Product RangeCLIK-Mate 502578 Series
No. of Positions4Positions
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502578 Series
No. of Positions
4Positions
For Use With
Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
