Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50372-8100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AJ8146
Product RangeMicro-Latch 50372 Series
Your Part Number
55,771 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.338 |
| 250+ | $0.260 |
| 500+ | $0.235 |
| 1000+ | $0.214 |
| 5000+ | $0.196 |
Price for:Each
Minimum: 10
Multiple: 10
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50372-8100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AJ8146
Product RangeMicro-Latch 50372 Series
Product RangeMicro-Latch 50372 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Latch 50372 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50372-8100
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
