Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504754-0700Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel26AM9345
Re-Reel47AM0937RL
Cut Tape47AM0937
Product RangeEasy-On 504754 Series
Your Part Number
2,899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.898 | $8.98 |
| Total Price | $8.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.898 |
| 100+ | $0.817 |
| 250+ | $0.777 |
| 500+ | $0.731 |
| 1000+ | $0.691 |
| 2500+ | $0.656 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.210 |
| 15000+ | $1.070 |
| 25000+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504754-0700Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel26AM9345
Re-Reel47AM0937RL
Cut Tape47AM0937
Product RangeEasy-On 504754 Series
Pitch Spacing0.3mm
No. of Contacts7Contacts
Product RangeEasy-On 504754 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
7Contacts
Product Range
Easy-On 504754 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
