Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505110-2091Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel29AH8832
Cut Tape68Y9233
Product RangeEasy-On 505110 Series
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.360 | $0.00 |
| Total Price | $1.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.050 |
| 25+ | $1.980 |
| 50+ | $1.910 |
| 100+ | $1.840 |
| 250+ | $1.710 |
| 500+ | $1.590 |
| 1000+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.360 |
| 4000+ | $1.330 |
| 6000+ | $1.320 |
| 10000+ | $1.290 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505110-2091Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel29AH8832
Cut Tape68Y9233
Product RangeEasy-On 505110 Series
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeEasy-On 505110 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
20Contacts
Product Range
Easy-On 505110 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Alternatives for 505110-2091
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
