Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505110-2491Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AC8400
Cut Tape68Y9235
Product RangeEasy-On 505110 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.590 | $0.00 |
| Total Price | $1.59 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.350 |
| 25+ | $2.270 |
| 50+ | $2.200 |
| 100+ | $2.120 |
| 250+ | $1.980 |
| 500+ | $1.820 |
| 1000+ | $1.660 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.590 |
| 4000+ | $1.560 |
| 6000+ | $1.530 |
| 10000+ | $1.510 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505110-2491Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AC8400
Cut Tape68Y9235
Product RangeEasy-On 505110 Series
Pitch Spacing0.5mm
No. of Contacts24Contacts
Product RangeEasy-On 505110 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
24Contacts
Product Range
Easy-On 505110 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Alternatives for 505110-2491
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
