Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505433-1681Copy
Newark Part No.
Full Reel85AJ8186
Cut Tape26AK4383
Product RangeMicro-Lock Plus 505433 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.770 |
| 25+ | $2.670 |
| 50+ | $2.590 |
| 100+ | $2.490 |
| 250+ | $2.280 |
| 500+ | $2.120 |
| 1000+ | $1.850 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.920 |
| 1000+ | $1.850 |
| 2000+ | $1.810 |
| 3000+ | $1.760 |
| 5000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505433-1681Copy
Newark Part No.
Full Reel85AJ8186
Cut Tape26AK4383
Product RangeMicro-Lock Plus 505433 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 505433 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
16Contacts
Product Range
Micro-Lock Plus 505433 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 505433-1681
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
