Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50752-8400Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel85AJ8221
Cut Tape26AK4425
Product RangeMini-Lock 50752 Series
Your Part Number
74,911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.189 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 25+ | $0.187 |
| 50+ | $0.186 |
| 100+ | $0.185 |
| 500+ | $0.183 |
| 1000+ | $0.182 |
| 5000+ | $0.160 |
| 10000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.099 |
| 40000+ | $0.098 |
| 60000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50752-8400Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel85AJ8221
Cut Tape26AK4425
Product RangeMini-Lock 50752 Series
Product RangeMini-Lock 50752 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Lock 50752 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Mini-Lock 51163 & 51164 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
