Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-2451Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6363
Product RangeMilli-Grid 51110
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.490 |
| 25+ | $2.410 |
| 50+ | $2.330 |
| 100+ | $2.240 |
| 250+ | $2.090 |
| 500+ | $1.940 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 10
Multiple: 10
$24.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-2451Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6363
Product RangeMilli-Grid 51110
Product RangeMilli-Grid 51110
No. of Positions24Positions
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
24Positions
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51110-2451
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
