Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51281-0698Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel61AK4927
Re-Reel48AM0842RL
Cut Tape48AM0842
Product RangeEasy-On 51281 Series
Your Part Number
6,000 In Stock
5,794 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.460 | $0.00 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.460 |
| 4000+ | $0.452 |
| 6000+ | $0.445 |
| 10000+ | $0.438 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51281-0698Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel61AK4927
Re-Reel48AM0842RL
Cut Tape48AM0842
Product RangeEasy-On 51281 Series
Pitch Spacing0.5mm
No. of Contacts6Contacts
Product RangeEasy-On 51281 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
6Contacts
Product Range
Easy-On 51281 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 51281-0698
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
