Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No512811298Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.61AK4933
Product RangeEasy-On 51281 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 3000+ | $0.834 |
| 4000+ | $0.821 |
| 6000+ | $0.811 |
| 10000+ | $0.797 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No512811298Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.61AK4933
Product RangeEasy-On 51281 Series
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeEasy-On 51281 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
12Contacts
Product Range
Easy-On 51281 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 512811298
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
