Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51296-4094Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel97Y3535
Cut Tape99Y4908
Product RangeEasy-On 51296 Series
Also Known AsGTIN UPC EAN: 822348727582
Your Part Number
1,764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.950 | $0.00 |
| Total Price | $1.95 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.060 |
| 25+ | $2.960 |
| 50+ | $2.870 |
| 100+ | $2.760 |
| 250+ | $2.520 |
| 500+ | $2.350 |
| 1000+ | $2.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.950 |
| 4000+ | $1.920 |
| 6000+ | $1.850 |
| 10000+ | $1.820 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51296-4094Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel97Y3535
Cut Tape99Y4908
Product RangeEasy-On 51296 Series
Also Known AsGTIN UPC EAN: 822348727582
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 51296 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data / Computing
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
40Contacts
Product Range
Easy-On 51296 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
